
E-555555-FFFFFM-S001 | |
|---|---|
DigiKey Part Number | E-555555-FFFFFM-S001-ND |
Manufacturer | |
Manufacturer Product Number | E-555555-FFFFFM-S001 |
Description | CONN T-ADAPTER 5P-5P M-F INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (5) Male Pins/Female Sockets (5) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Housing Material Polyurethane (PUR) |
Manufacturer Amphenol LTW | Housing Color Black |
Series | Features Coupling Nut |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Shielding Unshielded |
Connector Style Distributor T-Shaped | Current Rating (Amps) 4A |
Convert From (Adapter End) Male Pins | Voltage Rating 60V |
Convert To (Adapter End) Female Sockets (5) | Operating Temperature -20°C ~ 50°C |
Number of Positions (Convert From) 5 | Orientation (Convert From) Keyed |
Number of Positions (Convert To) 5 (5) | Orientation (Convert To) Keyed |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 403,43000 Kč | 2 403,43 Kč |
| 10 | 2 043,02100 Kč | 20 430,21 Kč |
| 30 | 1 890,77900 Kč | 56 723,37 Kč |
| 50 | 1 823,93240 Kč | 91 196,62 Kč |
| 100 | 1 737,01550 Kč | 173 701,55 Kč |
| Unit Price without VAT: | 2 403,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 908,15030 Kč |


