Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N262-010-BL | |
|---|---|
DigiKey Part Number | N262-010-BL-ND |
Manufacturer | |
Manufacturer Product Number | N262-010-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261P-010-BL | Eaton Tripp Lite | 1 199 | 95-N261P-010-BL-ND | 465,08000 Kč | Parametric Equivalent |
| N262-S10-BL | Eaton Tripp Lite | 7 | 95-N262-S10-BL-ND | 364,76000 Kč | Parametric Equivalent |
| 1112907 | Phoenix Contact | 0 | 277-1112907-ND | 762,48000 Kč | Parametric Equivalent |
| 1113197 | Phoenix Contact | 0 | 277-1113197-ND | 642,14000 Kč | Parametric Equivalent |
| 1165900030 | Weidmüller | 2 | 1165900030-ND | 365,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,46000 Kč | 396,46 Kč |
| 10 | 336,92100 Kč | 3 369,21 Kč |
| 25 | 315,82720 Kč | 7 895,68 Kč |
| 50 | 300,75300 Kč | 15 037,65 Kč |
| 100 | 286,40440 Kč | 28 640,44 Kč |
| 250 | 268,49120 Kč | 67 122,80 Kč |
| 500 | 261,21514 Kč | 130 607,57 Kč |
| Unit Price without VAT: | 396,46000 Kč |
|---|---|
| Unit Price with VAT: | 479,71660 Kč |


























