
N238-001-WH-6A | |
|---|---|
DigiKey Part Number | N238-001-WH-6A-ND |
Manufacturer | |
Manufacturer Product Number | N238-001-WH-6A |
Description | CAT6 110-STYLE PUNCHDOWN RJ45 KE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) User Selectable Unshielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | User Selectable | |
Termination | IDC, Color Coded Block | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Features | Dust Cap | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,67000 Kč | 308,67 Kč |
| Unit Price without VAT: | 308,67000 Kč |
|---|---|
| Unit Price with VAT: | 373,49070 Kč |



