
N262-014-BL | |
|---|---|
DigiKey Part Number | N262-014-BL-ND |
Manufacturer | |
Manufacturer Product Number | N262-014-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-1SE014F | Cinch Connectivity Solutions | 33 | 116-BC-1SE014F-ND | 346,41000 Kč | Parametric Equivalent |
| C6ASPAT14BL | StarTech.com | 14 | 5214-C6ASPAT14BL-ND | 584,79000 Kč | Parametric Equivalent |
| NLBL-14F-CAT6A-PATCH | StarTech.com | 0 | 5214-NLBL-14F-CAT6A-PATCH-ND | 578,74000 Kč | Parametric Equivalent |
| TRD628ABL-14 | L-com | 0 | 5073-TRD628ABL-14-ND | 969,57000 Kč | Parametric Equivalent |
| TRD628ALS-BLU-14 | L-com | 0 | 5073-TRD628ALS-BLU-14-ND | 2 166,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,56000 Kč | 530,56 Kč |
| 10 | 450,89600 Kč | 4 508,96 Kč |
| 25 | 422,67440 Kč | 10 566,86 Kč |
| 50 | 402,50280 Kč | 20 125,14 Kč |
| 100 | 383,30320 Kč | 38 330,32 Kč |
| 250 | 359,32860 Kč | 89 832,15 Kč |
| 500 | 342,20204 Kč | 171 101,02 Kč |
| Unit Price without VAT: | 530,56000 Kč |
|---|---|
| Unit Price with VAT: | 641,97760 Kč |











