TRD628ABL-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 166,26000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 635,51000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 33
Unit Price: 346,41000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 14
Unit Price: 584,79000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 121
Unit Price: 420,24000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 3
Unit Price: 530,56000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 578,74000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 870,52900 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD628ABL-14

DigiKey Part Number
5073-TRD628ABL-14-ND
Manufacturer
Manufacturer Product Number
TRD628ABL-14
Description
CA CAT6A 28AWG RJ45 BLU 14'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
14.00' (4.27m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD628ALS-BLU-14L-com05073-TRD628ALS-BLU-14-ND2 166,26000 KčParametric Equivalent
TRD628AP-BLU-14L-com05073-TRD628AP-BLU-14-ND2 635,51000 KčParametric Equivalent
BC-1SE014FCinch Connectivity Solutions33116-BC-1SE014F-ND346,41000 KčParametric Equivalent
C6ASPAT14BLStarTech.com145214-C6ASPAT14BL-ND584,79000 KčParametric Equivalent
MP-6ARJ45SNNB-014Amphenol Cables on Demand121MP-6ARJ45SNNB-014-ND420,24000 KčParametric Equivalent
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1969,57000 Kč969,57 Kč
Manufacturers Standard Package
Unit Price without VAT:969,57000 Kč
Unit Price with VAT:1 173,17970 Kč