Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N262-003-BL

DigiKey Part Number
TL2104-ND
Manufacturer
Manufacturer Product Number
N262-003-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
3.00' (914.4mm)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N261P-003-BLEaton Tripp Lite28895-N261P-003-BL-ND257,57000 KčParametric Equivalent
BC-1SE003FCinch Connectivity Solutions479116-BC-1SE003F-ND142,23000 KčParametric Equivalent
C6ASPAT3BLStarTech.com1215214-C6ASPAT3BL-ND311,79000 KčParametric Equivalent
TRD626ASP-BLU-3FL-com35073-TRD626ASP-BLU-3F-ND792,93000 KčParametric Equivalent
TRD626ASR-BLU-3FL-com35073-TRD626ASR-BLU-3F-ND646,52000 KčParametric Equivalent
In-Stock: 154
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1263,20000 Kč263,20 Kč
10223,73800 Kč2 237,38 Kč
25209,71440 Kč5 242,86 Kč
50199,70400 Kč9 985,20 Kč
100190,17300 Kč19 017,30 Kč
250178,27448 Kč44 568,62 Kč
500169,77336 Kč84 886,68 Kč
1 000161,68101 Kč161 681,01 Kč
Manufacturers Standard Package
Unit Price without VAT:263,20000 Kč
Unit Price with VAT:318,47200 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 1378
Unit Price: 264,24000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 21
Unit Price: 239,00000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 6
Unit Price: 197,71000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 396,46000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 3
Unit Price: 530,56000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 267,37000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 173
Unit Price: 290,10000 Kč