
N262-001-BL | |
|---|---|
DigiKey Part Number | N262-001-BL-ND |
Manufacturer | |
Manufacturer Product Number | N262-001-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1697660 | Phoenix Contact | 3 | 277-1697660-ND | 305,12000 Kč | Parametric Equivalent |
| BC-1SE001F | Cinch Connectivity Solutions | 2 384 | 116-BC-1SE001F-ND | 111,37000 Kč | Parametric Equivalent |
| C6ASPAT1BL | StarTech.com | 77 | 5214-C6ASPAT1BL-ND | 268,41000 Kč | Parametric Equivalent |
| STP6X1BU | Panduit Corp | 6 | 298-STP6X1BU-ND | 552,25000 Kč | Parametric Equivalent |
| TRD626ASP-BLU-1F | L-com | 3 | 5073-TRD626ASP-BLU-1F-ND | 671,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,71000 Kč | 197,71 Kč |
| 10 | 167,99100 Kč | 1 679,91 Kč |
| 25 | 157,45920 Kč | 3 936,48 Kč |
| 50 | 149,93860 Kč | 7 496,93 Kč |
| 100 | 142,78300 Kč | 14 278,30 Kč |
| 250 | 133,84728 Kč | 33 461,82 Kč |
| 500 | 127,46382 Kč | 63 731,91 Kč |
| 1 000 | 122,00468 Kč | 122 004,68 Kč |
| Unit Price without VAT: | 197,71000 Kč |
|---|---|
| Unit Price with VAT: | 239,22910 Kč |











