Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N262-007-BL

DigiKey Part Number
TL2106-ND
Manufacturer
Manufacturer Product Number
N262-007-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
7.00' (2.13m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6ASPAT7BLStarTech.com435214-C6ASPAT7BL-ND409,81000 KčParametric Equivalent
NLBL-7F-CAT6A-PATCHStarTech.com05214-NLBL-7F-CAT6A-PATCH-ND371,65000 KčParametric Equivalent
TRD626ASP-BLU-7FL-com35073-TRD626ASP-BLU-7F-ND932,24000 KčParametric Equivalent
TRD626ASR-BLU-7FL-com35073-TRD626ASR-BLU-7F-ND758,93000 KčParametric Equivalent
TRD626ASZ-BLU-7FL-com35073-TRD626ASZ-BLU-7F-ND932,24000 KčParametric Equivalent
In-Stock: 173
Factory Stock: 2 650
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1290,10000 Kč290,10 Kč
10246,53300 Kč2 465,33 Kč
25231,08720 Kč5 777,18 Kč
50220,05480 Kč11 002,74 Kč
100209,55610 Kč20 955,61 Kč
250196,44464 Kč49 111,16 Kč
500187,07968 Kč93 539,84 Kč
1 000185,61395 Kč185 613,95 Kč
Manufacturers Standard Package
Unit Price without VAT:290,10000 Kč
Unit Price with VAT:351,02100 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 305,32000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 305,32000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 6
Unit Price: 197,71000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 396,46000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 3
Unit Price: 530,56000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 154
Unit Price: 263,20000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 267,37000 Kč