
N262-S01-BL | |
|---|---|
DigiKey Part Number | 95-N262-S01-BL-ND |
Manufacturer | |
Manufacturer Product Number | N262-S01-BL |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 1.00' (304.8mm) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1697660 | Phoenix Contact | 3 | 277-1697660-ND | 305,12000 Kč | Parametric Equivalent |
| BC-1SE001F | Cinch Connectivity Solutions | 2 384 | 116-BC-1SE001F-ND | 111,37000 Kč | Parametric Equivalent |
| C6ASPAT1BL | StarTech.com | 77 | 5214-C6ASPAT1BL-ND | 268,41000 Kč | Parametric Equivalent |
| STP6X1BU | Panduit Corp | 6 | 298-STP6X1BU-ND | 552,25000 Kč | Parametric Equivalent |
| TRD626ASP-BLU-1F | L-com | 3 | 5073-TRD626ASP-BLU-1F-ND | 671,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,16000 Kč | 189,16 Kč |
| 10 | 160,75400 Kč | 1 607,54 Kč |
| 25 | 150,67680 Kč | 3 766,92 Kč |
| 50 | 143,48160 Kč | 7 174,08 Kč |
| 100 | 136,63270 Kč | 13 663,27 Kč |
| 250 | 128,08112 Kč | 32 020,28 Kč |
| 500 | 121,97298 Kč | 60 986,49 Kč |
| 1 000 | 116,26941 Kč | 116 269,41 Kč |
| Unit Price without VAT: | 189,16000 Kč |
|---|---|
| Unit Price with VAT: | 228,88360 Kč |


