
STP6X1BU | |
|---|---|
DigiKey Part Number | 298-STP6X1BU-ND |
Manufacturer | |
Manufacturer Product Number | STP6X1BU |
Description | COPPER PATCH CORD, CAT 6A, BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1697660 | Phoenix Contact | 3 | 277-1697660-ND | 305,12000 Kč | Parametric Equivalent |
| BC-1SE001F | Cinch Connectivity Solutions | 2 384 | 116-BC-1SE001F-ND | 111,37000 Kč | Parametric Equivalent |
| C6ASPAT1BL | StarTech.com | 77 | 5214-C6ASPAT1BL-ND | 268,41000 Kč | Parametric Equivalent |
| MP-6ARJ45SNNB-001 | Amphenol Cables on Demand | 602 | MP-6ARJ45SNNB-001-ND | 152,04000 Kč | Parametric Equivalent |
| N262-001-BL | Eaton Tripp Lite | 6 | N262-001-BL-ND | 197,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,25000 Kč | 552,25 Kč |
| 10 | 513,54600 Kč | 5 135,46 Kč |
| 25 | 498,88840 Kč | 12 472,21 Kč |
| 50 | 488,06460 Kč | 24 403,23 Kč |
| 100 | 477,45960 Kč | 47 745,96 Kč |
| 250 | 463,77128 Kč | 115 942,82 Kč |
| 500 | 453,66010 Kč | 226 830,05 Kč |
| 1 000 | 443,75394 Kč | 443 753,94 Kč |
| 2 500 | 430,96890 Kč | 1 077 422,25 Kč |
| Unit Price without VAT: | 552,25000 Kč |
|---|---|
| Unit Price with VAT: | 668,22250 Kč |


