
TRD626ASP-BLU-1F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASP-BLU-1F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASP-BLU-1F |
Description | CAT6A FUTP RJ45 CMP 26AWG BLU 1F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,72000 Kč | 675,72 Kč |
| 10 | 574,35800 Kč | 5 743,58 Kč |
| 25 | 538,39720 Kč | 13 459,93 Kč |
| 50 | 512,70820 Kč | 25 635,41 Kč |
| 100 | 488,25600 Kč | 48 825,60 Kč |
| 250 | 457,72448 Kč | 114 431,12 Kč |
| Unit Price without VAT: | 675,72000 Kč |
|---|---|
| Unit Price with VAT: | 817,62120 Kč |

