
N238-001-SH-TFA | |
|---|---|
DigiKey Part Number | N238-001-SH-TFA-ND |
Manufacturer | |
Manufacturer Product Number | N238-001-SH-TFA |
Description | INSERT RJ45 JACK - IDC CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | Gray | |
Interior Housing Color | White | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | Cat6a | |
Specifications | - | |
Features | Dust Cap, Shielded, Shutter | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,95000 Kč | 381,95 Kč |
| 10 | 324,65000 Kč | 3 246,50 Kč |
| 25 | 304,32000 Kč | 7 608,00 Kč |
| 50 | 289,79340 Kč | 14 489,67 Kč |
| 100 | 275,96830 Kč | 27 596,83 Kč |
| 250 | 258,70712 Kč | 64 676,78 Kč |
| 500 | 250,66362 Kč | 125 331,81 Kč |
| Unit Price without VAT: | 381,95000 Kč |
|---|---|
| Unit Price with VAT: | 462,15950 Kč |




