Parametric Equivalent
Parametric Equivalent

N262-014-GY | |
|---|---|
DigiKey Part Number | N262-014-GY-ND |
Manufacturer | |
Manufacturer Product Number | N262-014-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT14GR | StarTech.com | 0 | 5214-C6ASPAT14GR-ND | 28,11000 Kč | Parametric Equivalent |
| HA-C6A-14-GRY | My Cable Mart | 87 | 5600-HA-C6A-14-GRY-ND | 14,11000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,14000 Kč | 520,14 Kč |
| Unit Price without VAT: | 520,14000 Kč |
|---|---|
| Unit Price with VAT: | 629,36940 Kč |









