Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1308453044-E | |
|---|---|
DigiKey Part Number | 1849-1308453044-E-ND |
Manufacturer | |
Manufacturer Product Number | 1308453044-E |
Description | PATCH CORD CAT.6A AWG 26 3.0 M B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1112907 | Phoenix Contact | 0 | 277-1112907-ND | 859,45000 Kč | Parametric Equivalent |
| 1113197 | Phoenix Contact | 0 | 277-1113197-ND | 723,80000 Kč | Parametric Equivalent |
| 1165900030 | Weidmüller | 2 | 1165900030-ND | 367,88000 Kč | Parametric Equivalent |
| 1203410603 | Molex | 0 | 900-1203410603-ND | 3 183,24417 Kč | Parametric Equivalent |
| 1408365 | Phoenix Contact | 1 | 277-1408365-ND | 1 269,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 304,91200 Kč | 3 049,12 Kč |
| Unit Price without VAT: | 304,91200 Kč |
|---|---|
| Unit Price with VAT: | 368,94352 Kč |














