Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT6A-10BL-SFTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-10BL-SFTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-10BL-SFTP |
Description | CAT6A S/FTP 26AWG PVC 10.00 BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1112907 | Phoenix Contact | 0 | 277-1112907-ND | 762,48000 Kč | Parametric Equivalent |
| 1113197 | Phoenix Contact | 0 | 277-1113197-ND | 642,14000 Kč | Parametric Equivalent |
| 1165900030 | Weidmüller | 2 | 1165900030-ND | 365,39000 Kč | Parametric Equivalent |
| 1203410603 | Molex | 0 | 900-1203410603-ND | 3 383,24833 Kč | Parametric Equivalent |
| 1308453044-E | METZ CONNECT USA Inc. | 0 | 1849-1308453044-E-ND | 302,84300 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 859,48000 Kč | 1 859,48 Kč |
| 10 | 1 580,61700 Kč | 15 806,17 Kč |
| 25 | 1 481,73320 Kč | 37 043,33 Kč |
| 50 | 1 411,09140 Kč | 70 554,57 Kč |
| 100 | 1 343,83460 Kč | 134 383,46 Kč |
| Unit Price without VAT: | 1 859,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 249,97080 Kč |














