
1203410603 | |
|---|---|
DigiKey Part Number | 900-1203410603-ND |
Manufacturer | |
Manufacturer Product Number | 1203410603 |
Description | CSE RJ45 CAT6A 8P 0C FE STR PUR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Molex | Length 9.84' (3.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 3 383,24833 Kč | 40 598,98 Kč |
| Unit Price without VAT: | 3 383,24833 Kč |
|---|---|
| Unit Price with VAT: | 4 093,73048 Kč |

