Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BM-6ASE010F | |
|---|---|
DigiKey Part Number | 380-BM-6ASE010F-ND |
Manufacturer | |
Manufacturer Product Number | BM-6ASE010F |
Description | ASSEMBLY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Stewart Connector | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1112907 | Phoenix Contact | 0 | 277-1112907-ND | 762,48000 Kč | Parametric Equivalent |
| 1113197 | Phoenix Contact | 0 | 277-1113197-ND | 642,14000 Kč | Parametric Equivalent |
| 1165900030 | Weidmüller | 2 | 1165900030-ND | 365,39000 Kč | Parametric Equivalent |
| 1203410603 | Molex | 0 | 900-1203410603-ND | 3 383,24833 Kč | Parametric Equivalent |
| 1308453044-E | METZ CONNECT USA Inc. | 0 | 1849-1308453044-E-ND | 302,84300 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 355,86250 Kč | 14 234,50 Kč |
| Unit Price without VAT: | 355,86250 Kč |
|---|---|
| Unit Price with VAT: | 430,59363 Kč |














