
N262-S10-BL | |
|---|---|
DigiKey Part Number | 95-N262-S10-BL-ND |
Manufacturer | |
Manufacturer Product Number | N262-S10-BL |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261P-010-BL | Eaton Tripp Lite | 1 199 | 95-N261P-010-BL-ND | 465,08000 Kč | Parametric Equivalent |
| 1112907 | Phoenix Contact | 0 | 277-1112907-ND | 762,48000 Kč | Parametric Equivalent |
| 1165900030 | Weidmüller | 2 | 1165900030-ND | 365,39000 Kč | Parametric Equivalent |
| 1697665 | Phoenix Contact | 6 | 277-1697665-ND | 446,52000 Kč | Parametric Equivalent |
| BC-1SE010F | Cinch Connectivity Solutions | 45 | 116-BC-1SE010F-ND | 239,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,76000 Kč | 364,76 Kč |
| 10 | 310,08000 Kč | 3 100,80 Kč |
| 25 | 290,65880 Kč | 7 266,47 Kč |
| 50 | 276,78580 Kč | 13 839,29 Kč |
| 100 | 263,57810 Kč | 26 357,81 Kč |
| 250 | 247,09180 Kč | 61 772,95 Kč |
| 500 | 238,53478 Kč | 119 267,39 Kč |
| Unit Price without VAT: | 364,76000 Kč |
|---|---|
| Unit Price with VAT: | 441,35960 Kč |


