XTEAWT-00-0000-00000BHE1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 20,47304 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 20,16000 Kč
Datasheet

Similar


Lumileds
In Stock: 21 623
Unit Price: 10,29000 Kč
Datasheet

Similar


Lumileds
In Stock: 7 253
Unit Price: 11,13000 Kč
Datasheet

Similar


Lumileds
In Stock: 16 651
Unit Price: 10,29000 Kč
Datasheet

Similar


Lumileds
In Stock: 29 871
Unit Price: 11,97000 Kč
Datasheet

Similar


Lumileds
In Stock: 5 441
Unit Price: 11,97000 Kč
Datasheet

Similar


Lumileds
In Stock: 1 025
Unit Price: 11,55000 Kč
Datasheet

Similar


Lumileds
In Stock: 7 652
Unit Price: 11,13000 Kč
Datasheet

Similar


Lumileds
In Stock: 0
Unit Price: 10,92000 Kč
Datasheet

Similar


Lumileds
In Stock: 14 243
Unit Price: 12,60000 Kč
Datasheet

Similar


Lumileds
In Stock: 0
Unit Price: 3,59263 Kč
Datasheet

Similar


Lumileds
In Stock: 4 349
Unit Price: 12,60000 Kč
Datasheet
LED Lighting XLamp® XT-E White, Cool 6500K 2.85V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-00-0000-00000BHE1

DigiKey Part Number
XTEAWT-00-0000-00000BHE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-00-0000-00000BHE1
Description
LED XLAMP COOL WHITE 6500K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Cool 6500K 2.85V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
144lm (139lm ~ 148lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
144 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.5A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.100" (2.54mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,44910 Kč9 449,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,44910 Kč
Unit Price with VAT:11,43341 Kč