LED Lighting LUXEON 3535L White, Warm 2500K 3.05V 100mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXA8-PW25-0000

DigiKey Part Number
1416-1446-2-ND - Tape & Reel (TR)
1416-1446-1-ND - Cut Tape (CT)
1416-1446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXA8-PW25-0000
Description
LED LUXEON WARM WHITE 2500K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3535L White, Warm 2500K 3.05V 100mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
33lm (Typ)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
108 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
18°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 441
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
108,25200 Kč82,52 Kč
1005,94870 Kč594,87 Kč
5004,91102 Kč2 455,51 Kč
1 0004,56958 Kč4 569,58 Kč
2 0004,27929 Kč8 558,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,84641 Kč19 232,05 Kč
10 0003,65405 Kč36 540,50 Kč
15 0003,55547 Kč53 332,05 Kč
25 0003,44417 Kč86 104,25 Kč
35 0003,37800 Kč118 230,00 Kč
50 0003,31351 Kč165 675,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč