
MXA7-PW50-0000 | |
|---|---|
DigiKey Part Number | 1416-1442-2-ND - Tape & Reel (TR) 1416-1442-1-ND - Cut Tape (CT) 1416-1442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXA7-PW50-0000 |
Description | LED LUXEON COOL WHITE 5000K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535L White, Cool 5000K 3.05V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 46lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 151 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 200mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 6,14700 Kč | 61,47 Kč |
| 100 | 4,39100 Kč | 439,10 Kč |
| 500 | 3,59240 Kč | 1 796,20 Kč |
| 1 000 | 3,32948 Kč | 3 329,48 Kč |
| 2 000 | 3,10572 Kč | 6 211,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,86078 Kč | 14 303,90 Kč |
| 10 000 | 2,70775 Kč | 27 077,50 Kč |
| 15 000 | 2,62930 Kč | 39 439,50 Kč |
| 25 000 | 2,54072 Kč | 63 518,00 Kč |
| 35 000 | 2,48803 Kč | 87 081,05 Kč |
| 50 000 | 2,43668 Kč | 121 834,00 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |

