
5050/RGBWD-A100/ET | |
|---|---|
DigiKey Part Number | 1080-5050/RGBWD-A100/ET-ND |
Manufacturer | |
Manufacturer Product Number | 5050/RGBWD-A100/ET |
Description | LED |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) 624nm Red, 528nm Green, 468nm Blue, 5700K White LED Indication - Discrete 2.35V Red, 3.4V Green, 3.45V Blue, 3.25V White 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.35V Red, 3.4V Green, 3.45V Blue, 3.25V White | |
Current - Test | 100mA Red, 100mA Green, 100mA Blue, 100mA White | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 30,82500 Kč | 308,25 Kč |
| 100 | 23,54090 Kč | 2 354,09 Kč |
| 800 | 19,59718 Kč | 15 677,74 Kč |
| 1 600 | 18,66014 Kč | 29 856,22 Kč |
| 2 400 | 18,18015 Kč | 43 632,36 Kč |
| 5 600 | 17,31626 Kč | 96 971,06 Kč |
| 10 400 | 16,78808 Kč | 174 596,03 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |








