Red, Green, Blue, White (RGBW) 623nm Red, 525nm Green, 467nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.2V Blue, 3.2V White 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLSP08RGBCW

DigiKey Part Number
3970-QLSP08RGBCWTR-ND - Tape & Reel (TR)
3970-QLSP08RGBCWCT-ND - Cut Tape (CT)
3970-QLSP08RGBCWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLSP08RGBCW
Description
LED RGBW 5050 SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Red, Green, Blue, White (RGBW) 623nm Red, 525nm Green, 467nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.2V Blue, 3.2V White 2020 (5050 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QLSP08RGBCW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V Red, 3.2V Green, 3.2V Blue, 3.2V White
Mfr
Current - Test
20mA Red, 20mA Green, 20mA Blue, 60mA White
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Package / Case
2020 (5050 Metric)
Millicandela Rating
Supplier Device Package
Lens Style
Round with Flat Top
Size / Dimension
5.00mm L x 5.00mm W
Lens Size
4.60mm Dia
Height (Max)
1.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 096
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,72700 Kč77,27 Kč
1005,55610 Kč555,61 Kč
5004,57546 Kč2 287,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,25272 Kč4 252,72 Kč
2 0003,97818 Kč7 956,36 Kč
3 0003,83724 Kč11 511,72 Kč
5 0003,67784 Kč18 389,20 Kč
7 0003,58292 Kč25 080,44 Kč
10 0003,49033 Kč34 903,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč