
QLSP08RGB_B | |
|---|---|
DigiKey Part Number | 3970-QLSP08RGB_BTR-ND - Tape & Reel (TR) 3970-QLSP08RGB_BCT-ND - Cut Tape (CT) 3970-QLSP08RGB_BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP08RGB_B |
Description | LED RGB DIFFUSED 5050 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 523nm Green, 465nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.2V Blue 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lens Size 3.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V Red, 3.2V Green, 3.2V Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Part Status Active | Viewing Angle 125° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color White | Package / Case 2020 (5050 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm L x 5.00mm W |
Lens Style Round with Flat Top | Height (Max) 1.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 100 | 3,35970 Kč | 335,97 Kč |
| 500 | 2,72302 Kč | 1 361,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,51262 Kč | 2 512,62 Kč |
| 2 000 | 2,33362 Kč | 4 667,24 Kč |
| 3 000 | 2,24147 Kč | 6 724,41 Kč |
| 5 000 | 2,13726 Kč | 10 686,30 Kč |
| 7 000 | 2,07514 Kč | 14 525,98 Kč |
| 10 000 | 2,01451 Kč | 20 145,10 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |











