
XL-5050RGBC-MS | |
|---|---|
DigiKey Part Number | 5962-XL-5050RGBC-MSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-5050RGBC-MS |
Description | TOP LED 5050 RGB SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 523nm Green, 465nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 3.30mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.1V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | Flashing | |
Grade | - | |
Qualification | - | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,36228 Kč | 2 362,28 Kč |
| 2 000 | 2,24427 Kč | 4 488,54 Kč |
| 3 000 | 2,13193 Kč | 6 395,79 Kč |
| 4 000 | 2,02526 Kč | 8 101,04 Kč |
| 5 000 | 1,92405 Kč | 9 620,25 Kč |
| Unit Price without VAT: | 2,36228 Kč |
|---|---|
| Unit Price with VAT: | 2,85836 Kč |




