Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 5.5V Red, 5.5V Green, 5.5V Blue 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-5050RGBC-WS2812B-S

DigiKey Part Number
5962-XL-5050RGBC-WS2812B-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-5050RGBC-WS2812B-S
Description
5050 SMD RGB LED(BUILT-IN IC
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 5.5V Red, 5.5V Green, 5.5V Blue 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
5.5V Red, 5.5V Green, 5.5V Blue
Current - Test
-
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
623nm Red, 523nm Green, 468nm Blue
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
5.00mm L x 5.00mm W
Height (Max)
1.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,31238 Kč6 561,90 Kč
10 0001,24686 Kč12 468,60 Kč
15 0001,18450 Kč17 767,50 Kč
20 0001,12528 Kč22 505,60 Kč
25 0001,06901 Kč26 725,25 Kč
Unit Price without VAT:1,31238 Kč
Unit Price with VAT:1,58798 Kč