Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 6-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-5050RGBC

DigiKey Part Number
5962-XL-5050RGBCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-5050RGBC
Description
TOP LED 5050 RGB SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
3.30mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.1V Green, 3.1V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
625nm Red, 525nm Green, 465nm Blue
Features
-
Grade
-
Qualification
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
5.00mm L x 5.00mm W
Height (Max)
1.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,57485 Kč1 574,85 Kč
2 0001,49611 Kč2 992,22 Kč
3 0001,42135 Kč4 264,05 Kč
4 0001,35017 Kč5 400,68 Kč
5 0001,28277 Kč6 413,85 Kč
Unit Price without VAT:1,57485 Kč
Unit Price with VAT:1,90557 Kč