
EAPL5050ICRGBA0 | |
|---|---|
DigiKey Part Number | 1080-EAPL5050ICRGBA0TR-ND - Tape & Reel (TR) 1080-EAPL5050ICRGBA0CT-ND - Cut Tape (CT) 1080-EAPL5050ICRGBA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAPL5050ICRGBA0 |
Description | LED RGB CLEAR 6PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 533nm Green, 468nm Blue LED Indication - Discrete 6-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | EAPL5050ICRGBA0 Models |
Category | Current - Test 5mA Red, 5mA Green, 5mA Blue |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 6-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 5.00mm L x 5.00mm W |
Millicandela Rating | Height (Max) 1.70mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 4.30mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 100 | 6,59130 Kč | 659,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,20698 Kč | 4 165,58 Kč |
| 1 600 | 4,87534 Kč | 7 800,54 Kč |
| 2 400 | 4,70495 Kč | 11 291,88 Kč |
| 4 000 | 4,51242 Kč | 18 049,68 Kč |
| 5 600 | 4,39784 Kč | 24 627,90 Kč |
| 8 000 | 4,28598 Kč | 34 287,84 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |




