
MXA8-PW22-0000 | |
|---|---|
DigiKey Part Number | 1416-1445-2-ND - Tape & Reel (TR) 1416-1445-1-ND - Cut Tape (CT) 1416-1445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXA8-PW22-0000 |
Description | LED LUXEON WARM WHITE 2200K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535L White, Warm 2200K 3.05V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 2200K | Size / Dimension 0.138" L x 0.134" W (3.50mm x 3.40mm) |
Flux @ 25°C, Current - Test 30lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 100mA | Thermal Resistance of Package 18°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
Lumens/Watt @ Current - Test 98 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 8,19600 Kč | 81,96 Kč |
| 100 | 5,90840 Kč | 590,84 Kč |
| 500 | 4,87768 Kč | 2 438,84 Kč |
| 1 000 | 4,53857 Kč | 4 538,57 Kč |
| 2 000 | 4,25025 Kč | 8 500,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,82031 Kč | 19 101,55 Kč |
| 10 000 | 3,62925 Kč | 36 292,50 Kč |
| 15 000 | 3,53134 Kč | 52 970,10 Kč |
| 25 000 | 3,42079 Kč | 85 519,75 Kč |
| 35 000 | 3,35507 Kč | 117 427,45 Kč |
| 50 000 | 3,29102 Kč | 164 551,00 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |

