LED Lighting LUXEON 3535L White, Warm 3500K 3.05V 100mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXA9-PW35-0000

DigiKey Part Number
1416-1448-2-ND - Tape & Reel (TR)
1416-1448-1-ND - Cut Tape (CT)
1416-1448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXA9-PW35-0000
Description
LED LUXEON WARM WHITE 3500K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3535L White, Warm 3500K 3.05V 100mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
33lm (Typ)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
108 lm/W
CRI (Color Rendering Index)
90
Current - Max
200mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
18°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 652
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,72647 Kč18 632,35 Kč
10 0003,53873 Kč35 387,30 Kč
15 0003,44251 Kč51 637,65 Kč
25 0003,42771 Kč85 692,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,79000 Kč77,90 Kč
1005,60860 Kč560,86 Kč
5004,62544 Kč2 312,72 Kč
1 0004,30228 Kč4 302,28 Kč
2 0004,02721 Kč8 054,42 Kč
Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,30700 Kč73,07 Kč
1004,83370 Kč483,37 Kč
1 0003,73176 Kč3 731,76 Kč
2 0003,37207 Kč6 744,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč