
MXC7-PW57-0000 | |
|---|---|
DigiKey Part Number | 1416-1452-2-ND - Tape & Reel (TR) 1416-1452-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MXC7-PW57-0000 |
Description | LED LUXEON COOL WHITE 5700K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535 2D White, Cool 5700K 6.1V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 77lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 126 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 200mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 8,69400 Kč | 86,94 Kč |
| 100 | 6,27920 Kč | 627,92 Kč |
| 500 | 5,19724 Kč | 2 598,62 Kč |
| 1 000 | 4,84150 Kč | 4 841,50 Kč |
| 2 000 | 4,53922 Kč | 9 078,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,60153 Kč | 18 007,65 Kč |
| 10 000 | 3,47291 Kč | 34 729,10 Kč |
| 25 000 | 3,42145 Kč | 85 536,25 Kč |
| 50 000 | 3,27996 Kč | 163 998,00 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |




