Lens Clear 86° ~ 95° Wide Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F16261_FLORENCE-Z90-B

DigiKey Part Number
711-1479-ND
Manufacturer
Manufacturer Product Number
F16261_FLORENCE-Z90-B
Description
LENS CLEAR 86-95DEG WIDE SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 86° ~ 95° Wide Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Rectangle with Multiple Top
Manufacturer
Ledil
Lens Size
61mm x 286mm
Series
Lens Transparency
Diffused
Packaging
Bag
Optical Pattern
Wide
Part Status
Active
Viewing Angle
86° ~ 95°
Type
Lens
For Use With/Related Manufacturer
Avago, Comet, Cree, LG Innotek, Lumileds, Luminus, Nichia, Osram, Philips, Samsung, Tridonic
Color
Clear
Mounting Type
Screw
Number of LEDs
33
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1253,39000 Kč253,39 Kč
12192,60083 Kč2 311,21 Kč
102162,25373 Kč16 549,88 Kč
504147,84812 Kč74 515,45 Kč
1 002143,17114 Kč143 457,48 Kč
Unit Price without VAT:253,39000 Kč
Unit Price with VAT:306,60190 Kč