LED Lighting XLamp® XH-G White, Cool 6500K 2.9V 65mA 130° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHGAWT-00-0000-00000L0E1

DigiKey Part Number
XHGAWT-00-0000-00000L0E1TR-ND - Tape & Reel (TR)
XHGAWT-00-0000-00000L0E1CT-ND - Cut Tape (CT)
XHGAWT-00-0000-00000L0E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHGAWT-00-0000-00000L0E1
Description
LED XLAMP COOL WHITE 6500K 3030
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XH-G White, Cool 6500K 2.9V 65mA 130° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
75 (Typ)
Mfr
Current - Max
350mA
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
CCT (K)
6500K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
33lm (31lm ~ 35lm)
Height - Seated (Max)
0.072" (1.83mm)
Current - Test
65mA
Thermal Resistance of Package
20°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Lumens/Watt @ Current - Test
175 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,43000 Kč10,43 Kč
109,90600 Kč99,06 Kč
509,62680 Kč481,34 Kč
1008,86360 Kč886,36 Kč
2008,06065 Kč1 612,13 Kč
5007,54970 Kč3 774,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,88232 Kč6 882,32 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43000 Kč
Unit Price with VAT:12,62030 Kč