
XHBAWT-00-0000-00000LX51 | |
|---|---|
DigiKey Part Number | XHBAWT-00-0000-00000LX51TR-ND - Tape & Reel (TR) XHBAWT-00-0000-00000LX51CT-ND - Cut Tape (CT) XHBAWT-00-0000-00000LX51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHBAWT-00-0000-00000LX51 |
Description | LED XLAMP COOL WHITE 6000K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XH-B White, Cool 6000K 3.1V 65mA 130° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 29lm (27lm ~ 31lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 144 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 175mA | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.072" (1.83mm) | |
Thermal Resistance of Package | 45°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 50 | 5,42580 Kč | 271,29 Kč |
| 100 | 4,99750 Kč | 499,75 Kč |
| 200 | 4,54500 Kč | 909,00 Kč |
| 500 | 4,25672 Kč | 2 128,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,98962 Kč | 3 989,62 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |







