
XHGAWT-00-0000-00000HXE7 | |
|---|---|
DigiKey Part Number | XHGAWT-00-0000-00000HXE7TR-ND - Tape & Reel (TR) XHGAWT-00-0000-00000HXE7CT-ND - Cut Tape (CT) XHGAWT-00-0000-00000HXE7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHGAWT-00-0000-00000HXE7 |
Description | LED XLAMP WARM WHT 3000K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XH-G White, Warm 3000K 2.9V 65mA 130° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 350mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 3000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 29lm (27lm ~ 31lm) | Height - Seated (Max) 0.072" (1.83mm) |
Current - Test 65mA | Thermal Resistance of Package 20°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 154 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 8,71800 Kč | 87,18 Kč |
| 50 | 8,47160 Kč | 423,58 Kč |
| 100 | 7,80000 Kč | 780,00 Kč |
| 200 | 7,09295 Kč | 1 418,59 Kč |
| 500 | 6,64372 Kč | 3 321,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,04810 Kč | 6 048,10 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |







