
XHGAWT-00-0000-00000HXE3 | |
|---|---|
DigiKey Part Number | XHGAWT-00-0000-00000HXE3TR-ND - Tape & Reel (TR) XHGAWT-00-0000-00000HXE3CT-ND - Cut Tape (CT) XHGAWT-00-0000-00000HXE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHGAWT-00-0000-00000HXE3 |
Description | LED XLAMP COOL WHITE 5000K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XH-G White, Cool 5000K 2.9V 65mA 130° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 350mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 5000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 29lm (27lm ~ 31lm) | Height - Seated (Max) 0.072" (1.83mm) |
Current - Test 65mA | Thermal Resistance of Package 20°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 154 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 7,92500 Kč | 79,25 Kč |
| 50 | 7,69980 Kč | 384,99 Kč |
| 100 | 7,09090 Kč | 709,09 Kč |
| 200 | 6,44850 Kč | 1 289,70 Kč |
| 500 | 6,33172 Kč | 3 165,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,63099 Kč | 5 630,99 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |







