
MXC7-PW40-0000 | |
|---|---|
DigiKey Part Number | 1416-1450-2-ND - Tape & Reel (TR) 1416-1450-1-ND - Cut Tape (CT) 1416-1450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXC7-PW40-0000 |
Description | LED LUXEON NEU WHITE 4000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535 2D White, Neutral 4000K 6.1V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 77lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 126 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 200mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,19813 Kč | 20 990,65 Kč |
| 10 000 | 3,99237 Kč | 39 923,70 Kč |
| 15 000 | 3,88690 Kč | 58 303,50 Kč |
| 25 000 | 3,76789 Kč | 94 197,25 Kč |
| 35 000 | 3,69714 Kč | 129 399,90 Kč |
| 50 000 | 3,62815 Kč | 181 407,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 100 | 6,26370 Kč | 626,37 Kč |
| 500 | 5,18440 Kč | 2 592,20 Kč |
| 1 000 | 4,82954 Kč | 4 829,54 Kč |
| 2 000 | 4,52801 Kč | 9 056,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 100 | 6,03690 Kč | 603,69 Kč |
| 500 | 4,80938 Kč | 2 404,69 Kč |
| 1 000 | 4,43268 Kč | 4 432,68 Kč |
| 2 000 | 4,12422 Kč | 8 248,44 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |




