LED Lighting LUXEON 3535 2D White, Cool 5000K 6.1V 100mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXC7-PW50-0000

DigiKey Part Number
1416-1451-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MXC7-PW50-0000
Description
LED LUXEON COOL WHITE 5000K 2SMD
Customer Reference
Detailed Description
LED Lighting LUXEON 3535 2D White, Cool 5000K 6.1V 100mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
77lm (Typ)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
6.1V
Lumens/Watt @ Current - Test
126 lm/W
CRI (Color Rendering Index)
70
Current - Max
200mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
18°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.