
AWG28-64/G/300 | |
|---|---|
DigiKey Part Number | AE64G-300-ND 123-AWG28-64/G/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-64/G/300 |
Description | CBL RIBN 64COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 64 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 64 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 3.200" (81.28mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 5 | 67,48800 Kč | 337,44 Kč |
| 10 | 61,18800 Kč | 611,88 Kč |
| 25 | 53,72960 Kč | 1 343,24 Kč |
| 50 | 48,68600 Kč | 2 434,30 Kč |
| 100 | 44,12940 Kč | 4 412,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 39,32367 Kč | 11 797,10 Kč |
| 600 | 35,71585 Kč | 21 429,51 Kč |
| 900 | 33,78088 Kč | 30 402,79 Kč |
| 1 500 | 31,51478 Kč | 47 272,17 Kč |
| 2 100 | 30,12113 Kč | 63 254,37 Kč |
| 3 000 | 28,82339 Kč | 86 470,17 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |



















