


H3DDS-6436G | |
|---|---|
DigiKey Part Number | H3DDS-6436G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-6436G |
Description | IDC CBL - HHKR64S/AE64G/HHKR64S |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,00000 Kč | 202,00 Kč |
| 10 | 181,75900 Kč | 1 817,59 Kč |
| 25 | 171,22600 Kč | 4 280,65 Kč |
| 50 | 166,83760 Kč | 8 341,88 Kč |
| 100 | 162,44680 Kč | 16 244,68 Kč |
| 250 | 144,88452 Kč | 36 221,13 Kč |
| 500 | 136,10358 Kč | 68 051,79 Kč |
| 1 000 | 120,29817 Kč | 120 298,17 Kč |
| Unit Price without VAT: | 202,00000 Kč |
|---|---|
| Unit Price with VAT: | 244,42000 Kč |




