


H3DDS-6436M | |
|---|---|
DigiKey Part Number | H3DDS-6436M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-6436M |
Description | IDC CBL - HHKR64S/AE64M/HHKR64S |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,42000 Kč | 303,42 Kč |
| 10 | 268,90000 Kč | 2 689,00 Kč |
| 25 | 258,55240 Kč | 6 463,81 Kč |
| 50 | 248,20900 Kč | 12 410,45 Kč |
| 100 | 234,41960 Kč | 23 441,96 Kč |
| 250 | 213,73528 Kč | 53 433,82 Kč |
| 500 | 199,94590 Kč | 99 972,95 Kč |
| 1 000 | 183,39863 Kč | 183 398,63 Kč |
| Unit Price without VAT: | 303,42000 Kč |
|---|---|
| Unit Price with VAT: | 367,13820 Kč |




