64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown

H3DDS-6418M

DigiKey Part Number
H3DDS-6418M-ND
Manufacturer
Manufacturer Product Number
H3DDS-6418M
Description
IDC CBL - HHKR64S/AE64M/HHKR64S
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
64
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1182,47000 Kč182,47 Kč
10148,64500 Kč1 486,45 Kč
25137,04120 Kč3 426,03 Kč
50128,87320 Kč6 443,66 Kč
100121,19000 Kč12 119,00 Kč
250111,73876 Kč27 934,69 Kč
500105,56702 Kč52 783,51 Kč
Manufacturers Standard Package
Unit Price without VAT:182,47000 Kč
Unit Price with VAT:220,78870 Kč
Alternate Color
IDC CBL - HHKR64S/AE64G/HHKR64S
In-Stock: 0
Unit Price: 132,71000 Kč
Alternate Length
IDC CBL - HHKR64S/AE64M/HHKR64S
In-Stock: 0
Unit Price: 303,42000 Kč
IDC CBL - HHKR64S/AE64M/HHKR64S
In-Stock: 0
Unit Price: 125,57000 Kč