


H3DDS-6406G | |
|---|---|
DigiKey Part Number | H3DDS-6406G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-6406G |
Description | IDC CBL - HHKR64S/AE64G/HHKR64S |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 95,07900 Kč | 950,79 Kč |
| 25 | 90,05640 Kč | 2 251,41 Kč |
| 50 | 87,96480 Kč | 4 398,24 Kč |
| 100 | 83,77360 Kč | 8 377,36 Kč |
| 250 | 73,30232 Kč | 18 325,58 Kč |
| 500 | 71,20800 Kč | 35 604,00 Kč |
| 1 000 | 60,73630 Kč | 60 736,30 Kč |
| 2 500 | 56,54753 Kč | 141 368,83 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |




