64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown

H3CCS-6436G

DigiKey Part Number
H3CCS-6436G-ND
Manufacturer
Manufacturer Product Number
H3CCS-6436G
Description
IDC CBL - HHKC64S/AE64G/HHKC64S
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
64
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1175,75000 Kč175,75 Kč
10143,18500 Kč1 431,85 Kč
25132,00200 Kč3 300,05 Kč
50124,12760 Kč6 206,38 Kč
100116,73000 Kč11 673,00 Kč
250107,62568 Kč26 906,42 Kč
500101,32500 Kč50 662,50 Kč
Manufacturers Standard Package
Unit Price without VAT:175,75000 Kč
Unit Price with VAT:212,65750 Kč
Alternate Color
IDC CBL - HHKC64S/AE64M/HHKC64S
In-Stock: 0
Unit Price: 290,40000 Kč
Alternate Length
IDC CBL - HHKC64S/AE64G/HHKC64S
In-Stock: 0
Unit Price: 89,87000 Kč
IDC CBL - HHKC64S/AE64G/HHKC64S
In-Stock: 0
Unit Price: 120,74000 Kč