


H3CCS-6406G | |
|---|---|
DigiKey Part Number | H3CCS-6406G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-6406G |
Description | IDC CBL - HHKC64S/AE64G/HHKC64S |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 81,59800 Kč | 815,98 Kč |
| 25 | 77,28960 Kč | 1 932,24 Kč |
| 50 | 75,49200 Kč | 3 774,60 Kč |
| 100 | 71,89720 Kč | 7 189,72 Kč |
| 250 | 62,91000 Kč | 15 727,50 Kč |
| 500 | 61,11300 Kč | 30 556,50 Kč |
| 1 000 | 52,12586 Kč | 52 125,86 Kč |
| 2 500 | 48,53091 Kč | 121 327,27 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |




