64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown

H3CCS-6418G

DigiKey Part Number
H3CCS-6418G-ND
Manufacturer
Manufacturer Product Number
H3CCS-6418G
Description
IDC CBL - HHKC64S/AE64G/HHKC64S
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
64
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,74000 Kč120,74 Kč
1098,39700 Kč983,97 Kč
2590,71120 Kč2 267,78 Kč
5085,29800 Kč4 264,90 Kč
10080,21450 Kč8 021,45 Kč
25073,95664 Kč18 489,16 Kč
50069,55252 Kč34 776,26 Kč
1 00067,22489 Kč67 224,89 Kč
Manufacturers Standard Package
Unit Price without VAT:120,74000 Kč
Unit Price with VAT:146,09540 Kč
Alternate Color
IDC CBL - HHKC64S/AE64M/HHKC64S
In-Stock: 0
Unit Price: 182,47000 Kč
Alternate Length
IDC CBL - HHKC64S/AE64G/HHKC64S
In-Stock: 0
Unit Price: 175,75000 Kč
IDC CBL - HHKC64S/AE64G/HHKC64S
In-Stock: 0
Unit Price: 89,87000 Kč