


H3CCS-6036G | |
|---|---|
DigiKey Part Number | H3CCS-6036G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-6036G |
Description | IDC CBL - HHKC60S/AE60G/HHKC60S |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Discontinued at DigiKey | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 60 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,14000 Kč | 169,14 Kč |
| 10 | 152,85000 Kč | 1 528,50 Kč |
| 25 | 144,40360 Kč | 3 610,09 Kč |
| 50 | 140,88300 Kč | 7 044,15 Kč |
| 100 | 133,83810 Kč | 13 383,81 Kč |
| 250 | 119,74976 Kč | 29 937,44 Kč |
| 500 | 112,70604 Kč | 56 353,02 Kč |
| 1 000 | 98,61753 Kč | 98 617,53 Kč |
| Unit Price without VAT: | 169,14000 Kč |
|---|---|
| Unit Price with VAT: | 204,65940 Kč |




