60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3CCS-6006G

DigiKey Part Number
H3CCS-6006G-ND
Manufacturer
Manufacturer Product Number
H3CCS-6006G
Description
IDC CBL - HHKC60S/AE60G/HHKC60S
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Features
Polarizing Key
Part Status
Active
Color
Gray, Ribbon
Connector Type
Socket to Socket
Shielding
Unshielded
Number of Positions
60
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,40000 Kč63,40 Kč
1057,49900 Kč574,99 Kč
2554,44960 Kč1 361,24 Kč
5053,18560 Kč2 659,28 Kč
10050,65380 Kč5 065,38 Kč
25044,32128 Kč11 080,32 Kč
50043,05534 Kč21 527,67 Kč
1 00036,72362 Kč36 723,62 Kč
2 50034,19084 Kč85 477,10 Kč
Manufacturers Standard Package
Unit Price without VAT:63,40000 Kč
Unit Price with VAT:76,71400 Kč
Alternate Color
IDC CBL - HHKC60S/AE60M/HHKC60S
In-Stock: 0
Unit Price: 81,34000 Kč
Alternate Length
IDC CBL - HHKC60S/AE60G/HHKC60S
In-Stock: 0
Unit Price: 169,14000 Kč
IDC CBL - HHKC60S/AE60G/HHKC60S
In-Stock: 0
Unit Price: 108,45000 Kč
Assembly Component