60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown

H3CCS-6018G

DigiKey Part Number
H3CCS-6018G-ND
Manufacturer
Manufacturer Product Number
H3CCS-6018G
Description
IDC CBL - HHKC60S/AE60G/HHKC60S
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
1.50' (457.20mm)
Packaging
Bulk
Features
Polarizing Key
Part Status
Discontinued at DigiKey
Color
Gray, Ribbon
Connector Type
Socket to Socket
Shielding
Unshielded
Number of Positions
60
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,45000 Kč108,45 Kč
1098,45900 Kč984,59 Kč
2593,24920 Kč2 331,23 Kč
5091,08020 Kč4 554,01 Kč
10086,74430 Kč8 674,43 Kč
25075,90152 Kč18 975,38 Kč
50073,73296 Kč36 866,48 Kč
1 00062,88997 Kč62 889,97 Kč
2 50058,55265 Kč146 381,62 Kč
Manufacturers Standard Package
Unit Price without VAT:108,45000 Kč
Unit Price with VAT:131,22450 Kč
Alternate Color
IDC CBL - HHKC60S/AE60M/HHKC60S
In-Stock: 0
Unit Price: 156,00000 Kč
Alternate Length
IDC CBL - HHKC60S/AE60G/HHKC60S
In-Stock: 0
Unit Price: 169,14000 Kč
IDC CBL - HHKC60S/AE60G/HHKC60S
In-Stock: 0
Unit Price: 63,40000 Kč
Assembly Component