


A3CCB-6418G | |
|---|---|
DigiKey Part Number | A3CCB-6418G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-6418G |
Description | IDC CABLE- AKC64B/AE64G/AKC64B |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,98000 Kč | 374,98 Kč |
| 10 | 310,70500 Kč | 3 107,05 Kč |
| 25 | 288,37320 Kč | 7 209,33 Kč |
| 50 | 272,58560 Kč | 13 629,28 Kč |
| 100 | 257,69680 Kč | 25 769,68 Kč |
| 250 | 239,31768 Kč | 59 829,42 Kč |
| 500 | 226,33932 Kč | 113 169,66 Kč |
| Unit Price without VAT: | 374,98000 Kč |
|---|---|
| Unit Price with VAT: | 453,72580 Kč |




